Part Details for C1812C102KGRACTU by KEMET Corporation
Results Overview of C1812C102KGRACTU by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812C102KGRACTU Information
C1812C102KGRACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1812C102KGRACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24J4692
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 10%, 1812, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C102KGRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.3860 / $0.4210 | Buy Now |
|
DISTI #
72M6150
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 10%, 1812, Full Reel, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C102KGRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.2930 | Buy Now |
|
DISTI #
C1812C102KGRACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, High Voltage, 1000 pF, 2 kV, 1812 [4532 Metric], ? 10%, X7R - Tape and Reel (Alt: C1812C102KGRACTU) COO: Mexico RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0921 / $0.0962 | Buy Now |
|
DISTI #
24J4692
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, High Voltage, 1000 pF, 2 kV, 1812 [4532 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 24J4692) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1 Partner Stock |
|
RFQ | |
|
DISTI #
70097391
|
RS | CAPACITOR, CERAMIC, CAP, 1000PF, TOL+10%, SMT, VOL-RTG 2000V, HIGH VOLTAGE, TR Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
|
Bristol Electronics | 668 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 570 |
|
$0.2250 / $0.7500 | Buy Now |
|
DISTI #
C1812C102KGRAC
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1812 Min Qty: 1 | 0 |
|
$0.1360 / $0.3800 | RFQ |
|
DISTI #
C1812C102KGRACTU
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, High Voltage, 1000 pF, 2 kV, 1812 [4532 Metric], ? 10%, X7R (Alt: C1812C102KGRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | 1000 |
|
$0.5150 / $0.5803 | Buy Now |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMT2kV1000pFX7R181210% | 1125 |
|
RFQ |
US Tariff Estimator: C1812C102KGRACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1812C102KGRACTU
C1812C102KGRACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1812C102KGRACTU Part Data Attributes
|
|
C1812C102KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C102KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.4 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for C1812C102KGRACTU
This table gives cross-reference parts and alternative options found for C1812C102KGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C102KGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 18122R102KFBB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C102KGRACTU vs 18122R102KFBB0D |
| 225002415623 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C102KGRACTU vs 225002415623 |
| C1812X102KGRAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | C1812C102KGRACTU vs C1812X102KGRAL3325 |
| C1812X102KGRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | C1812C102KGRACTU vs C1812X102KGRAC7210 |
| C1812C102KGRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | C1812C102KGRACTU vs C1812C102KGRAL7215 |
| C1812C102KGRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | C1812C102KGRACTU vs C1812C102KGRAC7215 |
| C1812C102KGRAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | C1812C102KGRACTU vs C1812C102KGRAC7800 |
| C1812X102KGRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | C1812C102KGRACTU vs C1812X102KGRALTM |
| C1812X102KGRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | C1812C102KGRACTU vs C1812X102KGRACTM |
| C1812X102KGRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | C1812C102KGRACTU vs C1812X102KGRAC |
C1812C102KGRACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1812C102KGRACTU is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1812C102KGRACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the C1812C102KGRACTU is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the C1812C102KGRACTU is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C1812C102KGRACTU is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.