Part Details for C1S2 by Bel Fuse
Overview of C1S2 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | 160 |
|
$0.3096 / $0.5160 | Buy Now |
Part Details for C1S2
C1S2 CAD Models
C1S2 Part Data Attributes
|
C1S2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C1S2
Bel Fuse
Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for C1S2
This table gives cross-reference parts and alternative options found for C1S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF02000PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | C1S2 vs MFU1206FF02000PW00 |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | C1S2 vs MFU1206FF02000P100 |
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C1S2 vs MFU1206FF02000P100 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C1S2 vs MFU1206FF02000PW00 |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C1S2 vs MFU1206FF02000P500 |