Part Details for C22F.0005 by Schurter Electronic Components
Overview of C22F.0005 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22F.0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2112
|
Newark | Connector, Power Entry, Inlet, Plug, 20A, 250Vac, Connector Type:Iec C22, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter C22F.0005 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9200 / $47.5100 | Buy Now |
DISTI #
C22F.0005-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PNL SLDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7650 / $44.5700 | Buy Now |
DISTI #
C22F.0005
|
Avnet Americas | C22F APPLIANCE INLET FILTER 20A M80 - Boxed Product (Development Kits) (Alt: C22F.0005) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$30.0266 / $35.2103 | Buy Now |
DISTI #
693-C22F.0005
|
Mouser Electronics | AC Power Entry Modules C22F INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$36.7500 / $46.6600 | Order Now |
DISTI #
70259427
|
RS | Module, Power Entry, 20A, Medial, Screw Mount, X2 100nF | Schurter C22F.0005 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4500 / $48.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$34.1900 | Buy Now |
|
Onlinecomponents.com | C22F APPLIANCE INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$33.7700 / $49.2200 | Buy Now |
DISTI #
C22F.0005
|
Avnet Americas | C22F APPLIANCE INLET FILTER 20A M80 - Boxed Product (Development Kits) (Alt: C22F.0005) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$30.0266 / $35.2103 | Buy Now |
DISTI #
000000000005238466
|
Sager | AC Power Entry Modules C22F INLET FILTER 20A M80 Min Qty: 40 | 0 |
|
$31.1500 / $32.8200 | Buy Now |
|
Master Electronics | C22F APPLIANCE INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$33.7700 / $49.2200 | Buy Now |
Part Details for C22F.0005
C22F.0005 CAD Models
C22F.0005 Part Data Attributes:
|
C22F.0005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C22F.0005
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for C22F.0005
This table gives cross-reference parts and alternative options found for C22F.0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C22F.0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.9113.15.21 | Mains Power Connector | Schurter Electronic Components | C22F.0005 vs GSP2.9113.15.21 |
1601-X-4460-C-79 | Mains Power Connector | Schurter Electronic Components | C22F.0005 vs 1601-X-4460-C-79 |
6162.0020 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 6162.0020 |
6100.3100.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 6100.3100.15 |
4303.0213.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 4303.0213.21 |
6130.5615.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 6130.5615.15 |
GSP2.9210.15.21 | Mains Power Connector | Schurter Electronic Components | C22F.0005 vs GSP2.9210.15.21 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 6100.4325.15 |
4303.0064.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 4303.0064.21 |
4303.0214.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | C22F.0005 vs 4303.0214.21 |