C22M100S
Description: Electric Fuse, 100A, 500VAC, 500VDC, 120000A (IR), Inline/holder

Overview of C22M100S by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C22M100S by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C22M100S
Avnet Americas Fuse Link 100A 500V Cartridge Holder - Bulk (Alt: C22M100S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $208.4702
  • 20 $205.5340
  • 40 $199.6616
  • 60 $196.7254
  • 80 $193.7892
  • 100 $190.8530
  • 1,000 $187.9168
$187.9168 / $208.4702 Buy Now
DISTI # 504-C22M100S
Mouser Electronics Specialty Fuses 2X58 100A/STR CYL AM 22 RoHS: Compliant 0
  • 10 $205.3600
  • 20 $204.1300
$204.1300 / $205.3600 Order Now

CAD Models for C22M100S by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C22M100S by Eaton Corporation

C22M100S
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Body Height
58 mm
Body Length or Diameter
22 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
100 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
500 V
Reference Standard
IEC
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. C22M100S
    Eaton Corporation
    Electric Fuse, 100A, 500VAC, 500VDC, 120000A (IR), Inline/holder
    VS

Related Parts for C22M100S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C22M100S by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C22M100S by Eaton Corporation

Select Manufacturer
Which Manufacturer of C22M100S would you like to use for your alert(s)?
  • Please alert me when C22M100S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C22M100S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C22M100S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C22M100S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C22M100S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C22M100S by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: