Part Details for C2310B287SV033RFPA120MHZ by Microsemi Corporation
Overview of C2310B287SV033RFPA120MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2310B287SV033RFPA120MHZ
C2310B287SV033RFPA120MHZ CAD Models
C2310B287SV033RFPA120MHZ Part Data Attributes
|
C2310B287SV033RFPA120MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C2310B287SV033RFPA120MHZ
Microsemi Corporation
PECL Output Clock Oscillator, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4/e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Physical Dimension | 14.4mm x 9.5mm x 5.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL/TIN SILVER COPPER |