Part Details for C2310F106SV033RFHA1-77.760MHZ by Microsemi Corporation
Overview of C2310F106SV033RFHA1-77.760MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C2310F106SV033RFHA1-77.760MHZ
C2310F106SV033RFHA1-77.760MHZ CAD Models
C2310F106SV033RFHA1-77.760MHZ Part Data Attributes
|
C2310F106SV033RFHA1-77.760MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C2310F106SV033RFHA1-77.760MHZ
Microsemi Corporation
Oscillator, 6.4MHz Min, 800MHz Max, 77.76MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 6.4 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |