Part Details for C2310G287SV050RFCA120MHZ by Microsemi Corporation
Overview of C2310G287SV050RFCA120MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2310G287SV050RFCA120MHZ
C2310G287SV050RFCA120MHZ CAD Models
C2310G287SV050RFCA120MHZ Part Data Attributes:
|
C2310G287SV050RFCA120MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C2310G287SV050RFCA120MHZ
Microsemi Corporation
Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 2.5 PPM/15 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4/e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.7 V | |
Physical Dimension | 14.4mm x 9.5mm x 5.9mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL/TIN SILVER COPPER |
Alternate Parts for C2310G287SV050RFCA120MHZ
This table gives cross-reference parts and alternative options found for C2310G287SV050RFCA120MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2310G287SV050RFCA120MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2310D287SV050RFCA119.44MHZ | Clipped Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | C2310G287SV050RFCA120MHZ vs C2310D287SV050RFCA119.44MHZ |
C2310B287SV050RFCA119.44MHZ | Clipped Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | C2310G287SV050RFCA120MHZ vs C2310B287SV050RFCA119.44MHZ |
C2310G287SV050RFCA119.44MHZ | Clipped Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | C2310G287SV050RFCA120MHZ vs C2310G287SV050RFCA119.44MHZ |
C2310B287SV050RFCA120MHZ | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | C2310G287SV050RFCA120MHZ vs C2310B287SV050RFCA120MHZ |
C2310G287SV050RFCA120MHZ | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-10 | Vectron International | C2310G287SV050RFCA120MHZ vs C2310G287SV050RFCA120MHZ |