Part Details for C232HD-DDHSP-0 by FTDI Chip
Results Overview of C232HD-DDHSP-0 by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C232HD-DDHSP-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05X9895
|
Newark | Cable, Usb/Uart, 0.25A/3.3V O/P, 5.9 , Conversion Type:Usb To Uart Converter, Baud Rate:12Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232H, Cable Length - Metric:1.8M, Cable Length - Imperial:5.9Ft Rohs Compliant: Yes |Ftdi C232HD-DDHSP-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$78.3500 / $78.3900 | Buy Now |
|
DISTI #
768-1011-ND
|
DigiKey | CABLE USB HS UART 3.3V, 1.8M Min Qty: 1 Lead time: 30 Weeks Container: Box |
49 In Stock |
|
$39.7500 | Buy Now |
|
DISTI #
895-C232HD-DDHSP-0
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to UART CABLE MAX OUT of 3.3VDC RoHS: Compliant | 20 |
|
$40.6500 / $40.6700 | Buy Now |
|
DISTI #
70244239
|
RS | SINGLE ENDED, USB TYPE A PLUG TO PIGTAIL, 0.5 M, 10 COND, BLACK C232HD SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$31.8000 | Buy Now |
|
DISTI #
C232HD-DDHSP-0
|
TME | Module: cable integrated, UART,USB, 1.8m, 3.3VDC Min Qty: 1 | 260 |
|
$41.2000 / $42.7000 | Buy Now |
|
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to UART CABLE MAX OUT of 3.3VDC | 50 |
|
$89.9900 | Buy Now |