Part Details for C242E102J20A201 by Xiamen Faratronic Co Ltd
Overview of C242E102J20A201 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C242E102J20A201
C242E102J20A201 CAD Models
C242E102J20A201 Part Data Attributes
|
C242E102J20A201
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C242E102J20A201
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for C242E102J20A201
This table gives cross-reference parts and alternative options found for C242E102J20A201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C242E102J20A201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242E102J20C000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | C242E102J20A201 vs C242E102J20C000 |
RSBIC1100DQ00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | KEMET Corporation | C242E102J20A201 vs RSBIC1100DQ00J |
SBIC1100JA00J | Film Capacitor, | KEMET Corporation | C242E102J20A201 vs SBIC1100JA00J |
F622JF102J250R | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.001uF, 2810 | KEMET Corporation | C242E102J20A201 vs F622JF102J250R |
SBIC1100JC00J | Film Capacitor, | KEMET Corporation | C242E102J20A201 vs SBIC1100JC00J |
RSBIC1100JA00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C242E102J20A201 vs RSBIC1100JA00J |
RSBIC1100AA00J | Film Capacitor, Polyester, 250V, 0.001uF, 2810 | KEMET Corporation | C242E102J20A201 vs RSBIC1100AA00J |
F622JF102J250A | Film Capacitor, Polyester, 250V, 400ppm/Cel TC, 0.001uF, 2810 | KEMET Corporation | C242E102J20A201 vs F622JF102J250A |
SBIC1100DQ00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | KEMET Corporation | C242E102J20A201 vs SBIC1100DQ00J |
SBIC1100CK00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | KEMET Corporation | C242E102J20A201 vs SBIC1100CK00J |