Part Details for C246 by tasker
Results Overview of C246 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BC2460L103 | Amphenol Communications Solutions | Spring Battery Connector, SMT, 4.0mm pitch, 10 positions, 30u\\ Gold LCP Black, Reel |
Price & Stock for C246
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-C246
|
TME | Wire, 8x0.14mm2, shielded,tinned copper braid, PVC, grey, 49V Min Qty: 1 | 108 |
|
$2.0600 / $2.9400 | Buy Now |