Part Details for C28S-06.50-RPS8-RPS8 by Samtec Inc
Results Overview of C28S-06.50-RPS8-RPS8 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C28S-06.50-RPS8-RPS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C28S-06.50-RPS8-RPS8
|
Avnet Americas | - Bulk (Alt: C28S-06.50-RPS8-RPS8) COO: UNKNOWN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
5cd8d5b6cd7c1c4c3821fe71
|
Samtec | Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
US Tariff Estimator: C28S-06.50-RPS8-RPS8 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
C28S-06.50-RPS8-RPS8 Part Data Attributes
|
|
C28S-06.50-RPS8-RPS8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
C28S-06.50-RPS8-RPS8
Samtec Inc
Cable Assembly, 2 Conductor(s), 28AWG, 200V, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Right Angle Plug | |
| Connector Side2 | Right Angle Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| Diameter | 3.658 Mm | |
| IEC Conformance | No | |
| Insulator Material | Fluorinated Ethylene Propylene | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.165 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Voltage | 200 V | |
| Resistance | 0.225 Ω | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |