Part Details for C301306-202NHF by ITG Electronics Inc
Results Overview of C301306-202NHF by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C301306-202NHF Information
C301306-202NHF by ITG Electronics Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for C301306-202NHF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3013-C301306-202NHF-ND
|
DigiKey | 2.0mH, 30%, 8.0mOhm, 16A Rated. Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$20.0000 / $22.7000 | Buy Now |
|
|
Onlinecomponents.com | DIP Common Mode Choke - 2.0mH 30% - 8.0mOhm - 16A Rated COO: China RoHS: Compliant |
9 In Stock |
|
$4.3010 / $15.3610 | Buy Now |
|
|
Master Electronics | DIP Common Mode Choke - 2.0mH 30% - 8.0mOhm - 16A Rated COO: China RoHS: Compliant |
9 In Stock |
|
$4.3010 / $15.3610 | Buy Now |