Part Details for C30950EL by EG & G Inc
Overview of C30950EL by EG & G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C30950EL
C30950EL CAD Models
C30950EL Part Data Attributes
|
C30950EL
EG & G Inc
Buy Now
Datasheet
|
Compare Parts:
C30950EL
EG & G Inc
Photo IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EG & G INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |