Part Details for C30950EL by General Electric Co Electro Optics
Overview of C30950EL by General Electric Co Electro Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C30950EL
C30950EL CAD Models
C30950EL Part Data Attributes
|
C30950EL
General Electric Co Electro Optics
Buy Now
Datasheet
|
Compare Parts:
C30950EL
General Electric Co Electro Optics
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC CO ELECTRO OPTICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |