Part Details for C320C104K1R5TATR by KEMET Corporation
Overview of C320C104K1R5TATR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C104K1R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C320C104K1R5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: C320C104K1R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 32500 |
|
$0.0309 / $0.0332 | Buy Now |
DISTI #
C320C104K1R5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: C320C104K1R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0476 | Buy Now |
DISTI #
V72:2272_14268381
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1841 Container: Cut Strips | Americas - 134 |
|
$0.1754 | Buy Now |
DISTI #
30679881
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1841 | Americas - 134 |
|
$0.1754 | Buy Now |
Part Details for C320C104K1R5TATR
C320C104K1R5TATR CAD Models
C320C104K1R5TATR Part Data Attributes
|
C320C104K1R5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C104K1R5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |