Part Details for C3216X7R2A104KT020U by TDK Corporation
Overview of C3216X7R2A104KT020U by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R2A104KT020U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15120 |
|
RFQ | ||
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1485 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 1188 |
|
$0.0600 / $0.3000 | Buy Now | |
|
Quest Components | 2701 |
|
$0.1080 / $0.3600 | Buy Now | |
|
Quest Components | 1600 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Quest Components | 4532 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
SMC-C3216X7R2A104KT020U
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3180 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C3216X7R2A104KT020U
C3216X7R2A104KT020U CAD Models
C3216X7R2A104KT020U Part Data Attributes:
|
C3216X7R2A104KT020U
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R2A104KT020U
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Additional Feature | TR, PLASTIC, 7 INCH: 2000 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X7R2A104KT020U
This table gives cross-reference parts and alternative options found for C3216X7R2A104KT020U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R2A104KT020U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A104KT020U vs MBJCH31LBB7104KTPA01 |
1206B104K101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104KT020U vs 1206B104K101CWM |
ECJ3YB2A104K | CAP 0.1UF 100V 10% X7R SMD-1206 TR-7-PL | Panasonic Electronic Components | C3216X7R2A104KT020U vs ECJ3YB2A104K |
1206J1000104KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R2A104KT020U vs 1206J1000104KXC |
MLASH31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A104KT020U vs MLASH31LSB7104KTNA01 |
1206B104K101CW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104KT020U vs 1206B104K101CW |
1206Y1000104KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C3216X7R2A104KT020U vs 1206Y1000104KER |
1206B104K101DTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104KT020U vs 1206B104K101DTM |
1206B104K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104KT020U vs 1206B104K101DW |
1206B104K101CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104KT020U vs 1206B104K101CM |