Part Details for C35GR-LF by Won-Top Electronics Co Ltd
Overview of C35GR-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C35GR-LF
C35GR-LF CAD Models
C35GR-LF Part Data Attributes
|
C35GR-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C35GR-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, C35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XXSS-X2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for C35GR-LF
This table gives cross-reference parts and alternative options found for C35GR-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C35GR-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GARS354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | C35GR-LF vs GARS354 |
BYP35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35GR-LF vs BYP35K4 |
C35G-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | Won-Top Electronics Co Ltd | C35GR-LF vs C35G-LF |
C35GR | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | C35GR-LF vs C35GR |
BYP35K4 | Rectifier Diode, 1 Element, 35A, 400V V(RRM), | Galaxy Microelectronics | C35GR-LF vs BYP35K4 |
AR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | C35GR-LF vs AR354 |
BYP35A4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35GR-LF vs BYP35A4 |
KYZ35A4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35GR-LF vs KYZ35A4 |