Part Details for C42P2105K9SC000 by Xiamen Faratronic Co Ltd
Overview of C42P2105K9SC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C42P2105K9SC000
C42P2105K9SC000 CAD Models
C42P2105K9SC000 Part Data Attributes:
|
C42P2105K9SC000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42P2105K9SC000
Xiamen Faratronic Co Ltd
CAPACITOR, POLYPROPYLENE, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275, SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for C42P2105K9SC000
This table gives cross-reference parts and alternative options found for C42P2105K9SC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42P2105K9SC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523N4100JHP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2105K9SC000 vs R523N4100JHP0K |
R523N410050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2105K9SC000 vs R523N410050P0K |
R523N4100DQP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2105K9SC000 vs R523N4100DQP0K |