C44AFF35300ZA0K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 30uF, Stud Mount,

Overview of C44AFF35300ZA0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C44AFF35300ZA0K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC1361
Newark 30 400V |Kemet C44AFF35300ZA0K RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $45.3300
  • 25 $40.7500
  • 50 $37.2400
  • 100 $36.4300
  • 250 $35.3500
$35.3500 / $45.3300 Buy Now
DISTI # C44AFF35300ZA0K
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for C44AFF35300ZA0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C44AFF35300ZA0K by KEMET Corporation

C44AFF35300ZA0K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Capacitance
30 µF
Capacitor Type
FILM CAPACITOR
Diameter
50 mm
Dielectric Material
POLYPROPYLENE
Length
101 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
EN 61071; IEC 071; VDE 0560
Surface Mount
NO
Terminal Pitch
22.3 mm
Terminal Shape
THREADED STUD
Want to compare parts?
  1. C44AFF35300ZA0K
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 30uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44AFF35300ZA0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44AFF35300ZA0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of C44AFF35300ZA0K would you like to use for your alert(s)?
  • Please alert me when C44AFF35300ZA0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C44AFF35300ZA0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44AFF35300ZA0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C44AFF35300ZA0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44AFF35300ZA0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44AFF35300ZA0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: