-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 75uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3849
|
Newark | Cap, Film, Pp, 75Uf, 250V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:75µf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):250V Rohs Compliant: Yes |Kemet C44AFGP5750ZA0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.1700 | Buy Now |
DISTI #
399-18474-ND
|
DigiKey | CAP FILM 75UF 5% 400VDC RADIAL Min Qty: 112 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7685 | Buy Now |
DISTI #
80-C44AFGP5750ZA0J
|
Mouser Electronics | Film Capacitors 400VDColts 75uF 5% RoHS: Compliant | 26 |
|
$31.7600 / $44.0100 | Buy Now |
DISTI #
C44AFGP5750ZA0J
|
TME | Capacitor: polypropylene, 75uF, Leads: M10 screws, ESR: 5mΩ, ±5% Min Qty: 16 | 0 |
|
$28.5200 | RFQ |
DISTI #
C44AFGP5750ZA0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C44AFGP5750ZA0J
|
Avnet Abacus | AC Film Cap 75 F 250 VAC PP (Polypropylene) 5% C44A Series Can (Alt: C44AFGP5750ZA0J) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AFGP5750ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AFGP5750ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 75uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 75 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 31.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | STUD MOUNT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | THREADED STUD |