Part Details for C4500F258SV033RFHC116.384MHZ by Vectron International
Overview of C4500F258SV033RFHC116.384MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for C4500F258SV033RFHC116.384MHZ
C4500F258SV033RFHC116.384MHZ CAD Models
C4500F258SV033RFHC116.384MHZ Part Data Attributes
|
C4500F258SV033RFHC116.384MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4500F258SV033RFHC116.384MHZ
Vectron International
HCMOS Output Clock Oscillator, 16.384MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; SC CUT CRYSTAL | |
Aging | 0.075 PPM/YEAR | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 25.4mm x 22.0mm x 11.3mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4500F258SV033RFHC116.384MHZ
This table gives cross-reference parts and alternative options found for C4500F258SV033RFHC116.384MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4500F258SV033RFHC116.384MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4500D208SV033RFHC238.88MHZ | HCMOS Output Clock Oscillator, 38.88MHz Nom | Vectron International | C4500F258SV033RFHC116.384MHZ vs C4500D208SV033RFHC238.88MHZ |
C4500F258SV033RFHC18.192MHZ | HCMOS Output Clock Oscillator, 8.192MHz Nom | Vectron International | C4500F258SV033RFHC116.384MHZ vs C4500F258SV033RFHC18.192MHZ |
C4500D208SV033RFHC132.768MHZ | HCMOS Output Clock Oscillator, 32.768MHz Nom | Vectron International | C4500F258SV033RFHC116.384MHZ vs C4500D208SV033RFHC132.768MHZ |
AOCJY-10.000MHZ-F | XTAL OSC VCOCXO 10.0000MHZ CMOS | Abracon Corporation | C4500F258SV033RFHC116.384MHZ vs AOCJY-10.000MHZ-F |
C4500D208SV033RFHC220MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Vectron International | C4500F258SV033RFHC116.384MHZ vs C4500D208SV033RFHC220MHZ |
AOCJY-16.384MHZ-E | XTAL OSC VCOCXO 16.3840MHZ CMOS | Abracon Corporation | C4500F258SV033RFHC116.384MHZ vs AOCJY-16.384MHZ-E |
AOCJY-16.384 | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-5 | Abracon Corporation | C4500F258SV033RFHC116.384MHZ vs AOCJY-16.384 |
AOCJY-10.00 | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-5 | Abracon Corporation | C4500F258SV033RFHC116.384MHZ vs AOCJY-10.00 |
C4500D208SV033RFHC112MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Vectron International | C4500F258SV033RFHC116.384MHZ vs C4500D208SV033RFHC112MHZ |
AOCJY-38.88 | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-5 | Abracon Corporation | C4500F258SV033RFHC116.384MHZ vs AOCJY-38.88 |