Part Details for C4710F308SV120RFSPN2A110.000MHZ by Vectron International
Overview of C4710F308SV120RFSPN2A110.000MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C4710F308SV120RFSPN2A110.000MHZ
C4710F308SV120RFSPN2A110.000MHZ CAD Models
C4710F308SV120RFSPN2A110.000MHZ Part Data Attributes
|
C4710F308SV120RFSPN2A110.000MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4710F308SV120RFSPN2A110.000MHZ
Vectron International
Sine Output Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.03% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.191 V | |
Oven Supply Voltage | 12 V | |
Phase Noise | -160 dBc/Hz | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 6 W | |
Warm-up Time-Max | 5 Minute |