Part Details for C4B13 by Littelfuse Inc
Overview of C4B13 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9365AC-4B1-30E155.520000 | SiTime | Standard Frequency Low Jitter Differential XO | |
SiT9365AC-4B1-30E250.000000 | SiTime | Standard Frequency Low Jitter Differential XO | |
SiT9365AC-4B1-30E74.250000 | SiTime | Standard Frequency Low Jitter Differential XO |
Part Details for C4B13
C4B13 CAD Models
C4B13 Part Data Attributes
|
C4B13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C4B13
Littelfuse Inc
Zener Diode, 13V V(Z), 5%, 1W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |