Part Details for C616L by Century Interconnect Products
Overview of C616L by Century Interconnect Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C616L
C616L CAD Models
C616L Part Data Attributes
|
C616L
Century Interconnect Products
Buy Now
Datasheet
|
Compare Parts:
C616L
Century Interconnect Products
Telecom and Datacom Connector, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTURY INTERCONNECT PRODUCTS | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |