Part Details for C6ASPAT15BK by StarTech
Results Overview of C6ASPAT15BK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6ASPAT15BK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-C6ASPAT15BK-ND
|
DigiKey | 15FT BLACK CAT6A STP CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$22.2345 / $32.8300 | Buy Now |
|
DISTI #
72011739
|
RS | 15 FT BLACK CAT6A ETHERNET PATCH CABLE - SHIELDED (STP) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$16.3400 | Buy Now |
|
|
NAC | 1m USB to Lightning Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$26.9700 | Buy Now |
|
|
Neutron USA | 15FT CAT6A BLACK ETHERNET STP CABLE | 50 |
|
$25.9000 | Buy Now |