Part Details for C6PATCH20PL by StarTech
Results Overview of C6PATCH20PL by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6PATCH20PL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-C6PATCH20PL-ND
|
DigiKey | PURPLE MOLDED CAT6 PATCH CABLE Min Qty: 1 Container: Bag |
11 Bag |
|
$9.8882 / $16.1000 | Buy Now |
|
DISTI #
16-C6PATCH20PL
|
Mouser Electronics | Ethernet Cables / Networking Cables 20 ft Purple Molded Cat6 Patch Cable RoHS: Compliant | 0 |
|
$10.3800 / $16.1000 | Order Now |
|
DISTI #
72013013
|
RS | CAT6 ETHERNET CABLE - 20 FT - PURPLE - PATCH CABLE - MOLDED CAT6 CABLE - NETWORK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 |
|
$6.9200 | Buy Now |
|
|
NAC | 20FT PURPLE CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$15.3600 | Buy Now |
|
|
Neutron USA | StarTech.com 20 ft Cat 6 Purple Molded RJ45 UTP Gigabit Cat6 Patch Cable - 20ft Patch Cord | 50 |
|
$39.9900 | Buy Now |