Part Details for C6PATCH6OR by StarTech
Results Overview of C6PATCH6OR by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6PATCH6OR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-C6PATCH6OR-ND
|
DigiKey | 6 FT ORANGE CAT6 PATCH CABLE Min Qty: 1 Container: Bag |
15 Bag |
|
$3.8178 / $6.6300 | Buy Now |
|
DISTI #
16-C6PATCH6OR
|
Mouser Electronics | Ethernet Cables / Networking Cables 6 ft Orange Molded Cat6 Patch Cable RoHS: Compliant | 35 |
|
$4.0700 / $6.6300 | Buy Now |
|
DISTI #
72013279
|
RS | CAT6 ETHERNET CABLE - 6 FT - ORANGE - PATCH CABLE - MOLDED CAT6 CABLE - SHORT Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.8500 / $6.7600 | Buy Now |
|
|
NAC | 6FT ORANGE CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | StarTech.com 6 ft Cat 6 Orange Molded RJ45 UTP Gigabit Cat6 Patch Cable - 6ft Patch Cord | 50 |
|
$29.9900 | Buy Now |