Part Details for C711U101KZYDBAWL35 by KEMET Corporation
Overview of C711U101KZYDBAWL35 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C711U101KZYDBAWL35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6199
|
Newark | Suppression Cap, 100Pf, X1/Y2, Radial Rohs Compliant: Yes |Kemet C711U101KZYDBAWL35 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6230 / $0.7860 | Buy Now |
Part Details for C711U101KZYDBAWL35
C711U101KZYDBAWL35 CAD Models
C711U101KZYDBAWL35 Part Data Attributes
|
C711U101KZYDBAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C711U101KZYDBAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C711U101KZYDBAWL35
This table gives cross-reference parts and alternative options found for C711U101KZYDBAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C711U101KZYDBAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C717U101KZYDCAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C717U101KZYDCAWL50 |
C717U101KZYDAA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C717U101KZYDAA7301 |
C717U101KZYDBA7317 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C717U101KZYDBA7317 |
C715U101KZYDCA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C715U101KZYDCA7301 |
C711U101KZYDDA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C711U101KZYDDA7301 |
C711U101KZYDCAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C711U101KZYDCAWL35 |
C712U101KZYDAAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C712U101KZYDAAWL50 |
C712U101KZYDDA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C712U101KZYDDA7301 |
C715U101KZYDAAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C715U101KZYDAAWL50 |
C711U101KZYDAA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C711U101KZYDBAWL35 vs C711U101KZYDAA7301 |