Part Details for C8051F005DK by Silicon Laboratories Inc
Overview of C8051F005DK by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for C8051F005DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1186
|
Newark | Dev Kit, For, Silicon Manufacturer:Silicon Laboratories, No. Of Bits:8Bit, Silicon Family Name:C8051F00X, Core Architecture:8051, Core Sub-Architecture:8051, Silicon Core Number:C8051F005 Rohs Compliant: Na |Silicon Labs C8051F005DK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
336-1188-ND
|
DigiKey | C8051F0XX EVAL BRD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$96.8700 | Buy Now |
DISTI #
634-C8051F005DK
|
Mouser Electronics | Development Boards & Kits - 8051 Development kit for C8051F00x & F01x MCUs RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | 8051 20 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$95.9100 | Buy Now |
Part Details for C8051F005DK
C8051F005DK CAD Models
C8051F005DK Part Data Attributes
|
C8051F005DK
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F005DK
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP32, LQFP-32
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |