Microcontrollers and Processors
C8051F006-GQ
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48

Overview of C8051F006-GQ by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for C8051F006-GQ by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-1189-ND
DigiKey IC MCU 8BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 2603
In Stock
  • 1 $31.5200
  • 10 $23.6040
  • 25 $21.5764
  • 80 $19.6250
  • 230 $18.4875
$18.4875 / $31.5200 Buy Now
DISTI # 634-C8051F006-GQ
Mouser Electronics 8-bit Microcontrollers - MCU 32KB,12ADC,48Pin MCU RoHS: Compliant 643
  • 1 $29.4800
  • 10 $23.6100
  • 25 $19.6300
  • 100 $18.4900
$18.4900 / $29.4800 Buy Now
DISTI # 70394775
Verical 8051 25 MHz 32 kB 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 Americas - 263
  • 25 $17.3600
  • 100 $16.7200
  • 250 $16.2900
  • 500 $16.2800
$16.2800 / $17.3600 Buy Now
Quest Components MICROCONTROLLER, 8-BIT, FLASH, 8051 CPU, 25MHZ, CMOS, PQFP48 2
  • 1 $21.1250
$21.1250 Buy Now
DISTI # C8051F006-GQ
TME IC: microcontroller 8051, Interface: I2C,JTAG,SMBus,SPI,UART Min Qty: 1 0
  • 1 $27.9600
  • 80 $22.4100
  • 250 $20.9300
  • 500 $20.0300
$20.0300 / $27.9600 RFQ
DISTI # C1S713300003379
Chip1Stop MCU 8-bit 8051 CISC 32KB Flash 3.3V 48-Pin TQFP Tray RoHS: Compliant pbFree: Yes 263
  • 1 $21.6300
  • 10 $19.3800
  • 25 $18.1000
$18.1000 / $21.6300 Buy Now
Symmetry Electronics 8051 20 MHz 32 kB 8-bit MCU Min Qty: 1 0
  • 1 $20.0400
$20.0400 Buy Now

CAD Models for C8051F006-GQ by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C8051F006-GQ by Silicon Laboratories Inc

C8051F006-GQ
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, TQFP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
25 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
16
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2304
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F006-GQ
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
    VS

Related Parts for C8051F006-GQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F006-GQ by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F006-GQ by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F006-GQ would you like to use for your alert(s)?
  • Please alert me when C8051F006-GQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F006-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F006-GQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F006-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F006-GQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F006-GQ by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: