Part Details for C8051F067-GQ by Silicon Laboratories Inc
Results Overview of C8051F067-GQ by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F067-GQ Information
C8051F067-GQ by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F067-GQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
336-1222-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
465 In Stock |
|
$17.0855 / $24.9300 | Buy Now |
|
DISTI #
634-C8051F067-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
C8051F067-GQ
|
TME | IC: microcontroller 8051, 2.7÷3.6VDC, TQFP64, -40÷85°C, Cmp: 3 Min Qty: 1 | 0 |
|
$14.8000 / $17.3000 | RFQ |
|
|
Braemac Americas-Symmetry | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$17.6400 | Buy Now |
US Tariff Estimator: C8051F067-GQ by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C8051F067-GQ
C8051F067-GQ Part Data Attributes
|
|
C8051F067-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F067-GQ
Silicon Laboratories Inc
SoC, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
C8051F067-GQ Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F067-GQ is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
To configure the internal voltage regulator for optimal performance, set the VREGCN register to enable the internal regulator, and adjust the VREGADJ register to set the desired output voltage (1.8V, 2.5V, or 3.3V).
-
The maximum current that can be sourced or sunk by the GPIO pins of the C8051F067-GQ is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
To implement a watchdog timer on the C8051F067-GQ, enable the watchdog timer by setting the WDTCN register, and configure the watchdog timer period using the WDTPRH and WDTPRL registers.
-
The maximum baud rate supported by the UART module of the C8051F067-GQ is 921.6 kbps.