Part Details for C8051F303R by Silicon Laboratories Inc
Overview of C8051F303R by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C8051F303R
C8051F303R CAD Models
C8051F303R Part Data Attributes
|
C8051F303R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F303R
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, QFN-11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | HVSON, | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XDSO-N11 | |
Length | 3 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F303R
This table gives cross-reference parts and alternative options found for C8051F303R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F303R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F301 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, 3 X 3 MM, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F301 |
C8051F301-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F301-GMR |
C8051F305-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F305-GMR |
C8051T605-GMR | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051T605-GMR |
C8051F303-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F303-GMR |
C8051F304 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDSO10, MLP-11 | Silicon Laboratories Inc | C8051F303R vs C8051F304 |
C8051F304-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F304-GMR |
C8051F305-GM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F305-GM |
C8051F303 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, 3 X 3 MM, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F303 |
C8051F305R | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, QFN-11 | Silicon Laboratories Inc | C8051F303R vs C8051F305R |