Part Details for C8051F310R by Silicon Laboratories Inc
Overview of C8051F310R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C8051F310R
C8051F310R CAD Models
C8051F310R Part Data Attributes:
|
C8051F310R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F310R
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LQFP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F310R
This table gives cross-reference parts and alternative options found for C8051F310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F312-GQR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | C8051F310R vs C8051F312-GQR |
C8051F310-GQR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | C8051F310R vs C8051F310-GQR |
C8051F312 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LQFP-32 | Silicon Laboratories Inc | C8051F310R vs C8051F312 |
C8051F310 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LQFP-32 | Silicon Laboratories Inc | C8051F310R vs C8051F310 |
C8051F312-GQ | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | C8051F310R vs C8051F312-GQ |
C8051F310-GQ | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | C8051F310R vs C8051F310-GQ |
Resources and Additional Insights for C8051F310R
Reference Designs related to C8051F310R
-
SLBLDC-MTR-RD : Sensorless BLDC Motor Reference Design
The Sensorless BLDC Motor Reference Design illustrates how to use the 5 mm x 5 mm C8051F310 microcontroller for high-performance sensorless BLDC motor applications. This reference design can also be used as a platform for motor code development. The firmware (AN208SW) demonstrates sensorless brushless DC motor control and measures motor position without the use of position sensors.