Part Details for C8051F331-GMR by Silicon Laboratories Inc
Overview of C8051F331-GMR by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F331-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5806
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-Ep-20 Rohs Compliant: Yes |Silicon Labs C8051F331-GMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$5.6900 / $9.8300 | Buy Now |
DISTI #
C8051F331-GMR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20MLP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.1540 | Buy Now |
DISTI #
634-C8051F331-GMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB/768B RAM, QFN20 OTP available (T631-GM) RoHS: Compliant | 4826 |
|
$5.2600 / $9.0800 | Buy Now |
DISTI #
53S5069
|
Bürklin Elektronik | 8051 microcontroller, 8 bit, 25 MHz, VFQFN-20, C8051F331-GMR Min Qty: 1 | 2673 |
|
$5.8098 / $7.4373 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 20QFN | 1530 |
|
RFQ | |
DISTI #
4204784
|
element14 Asia-Pacific | MCU, 8BIT, 25MHZ, QFN-EP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$5.9418 / $9.1084 | Buy Now |
DISTI #
4204784
|
Farnell | MCU, 8BIT, 25MHZ, QFN-EP-20 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$5.9364 / $9.7938 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | In Stock |
|
$5.0600 | Buy Now |
Part Details for C8051F331-GMR
C8051F331-GMR CAD Models
C8051F331-GMR Part Data Attributes:
|
C8051F331-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F331-GMR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F331-GMR
This table gives cross-reference parts and alternative options found for C8051F331-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F331-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F335-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | C8051F331-GMR vs C8051F335-GMR |
C8051F337-GM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220VGGD, QFN-20 | Silicon Laboratories Inc | C8051F331-GMR vs C8051F337-GM |
C8051F333-GM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F331-GMR vs C8051F333-GM |
C8051F335-GM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F331-GMR vs C8051F335-GM |
C8051F333-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | C8051F331-GMR vs C8051F333-GMR |
C8051F331 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F331-GMR vs C8051F331 |