Part Details for C8051F537A-IM by Silicon Laboratories Inc
Overview of C8051F537A-IM by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C8051F537A-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1503-5-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1911 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5130 | Buy Now |
DISTI #
634-C8051F537A-IM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, QFN20 RoHS: Compliant | 0 |
|
$1.4400 / $2.8700 | Order Now |
Part Details for C8051F537A-IM
C8051F537A-IM CAD Models
C8051F537A-IM Part Data Attributes
|
C8051F537A-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F537A-IM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F537A-IM
This table gives cross-reference parts and alternative options found for C8051F537A-IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F537A-IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F536-IM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F536-IM |
C8051F534A-IM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F534A-IM |
C8051F533-IM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F533-IM |
C8051F533-IMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F533-IMR |
C8051F536A-IM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F536A-IM |
C8051F531-IMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F531-IMR |
C8051F536-IMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F536-IMR |
C8051F537-IM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F537-IM |
C8051F530-IMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F530-IMR |
C8051F531-IM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220VGGD, QFN-20 | Silicon Laboratories Inc | C8051F537A-IM vs C8051F531-IM |