Microcontrollers and Processors
C8051F580-IM
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQCC48, QFN-48

Overview of C8051F580-IM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C8051F580-IM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC8883
Newark Mcu, 8Bit, 50Mhz, Qfn-48, Product Range:C8051 Family C8051F58X Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Mcu Case Style:Qfn, No. Of I/O S:40I/O S, Embedded Interfacerohs Compliant: Yes |Silicon Labs C8051F580-IM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.4400
  • 10 $9.4200
  • 25 $9.3900
$9.3900 / $9.4400 Buy Now
DISTI # 336-1565-5-ND
DigiKey IC MCU 8BIT 128KB FLASH 48QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube 1566
In Stock
  • 1 $14.0500
  • 10 $10.1300
  • 43 $8.9874
$8.9874 / $14.0500 Buy Now
DISTI # 634-C8051F580-IM
Mouser Electronics 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU RoHS: Compliant 1014
  • 1 $11.5000
  • 10 $10.7700
  • 25 $10.4100
  • 100 $9.4300
  • 250 $9.0600
  • 500 $8.9900
  • 903 $8.7600
$8.7600 / $11.5000 Buy Now
DISTI # 69237013
Verical 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2225 Americas - 165
  • 2 $7.4670
  • 10 $7.2100
  • 25 $7.0600
  • 100 $6.7880
  • 250 $6.5150
  • 500 $6.4500
  • 903 $6.3850
$6.3850 / $7.4670 Buy Now
DISTI # C1S713300560272
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 165
  • 1 $7.4350
  • 10 $7.2130
  • 25 $7.0300
  • 100 $6.7630
$6.7630 / $7.4350 Buy Now
Symmetry Electronics 8051 MHz 16 kB flash industrial 8-bit MCU Min Qty: 1 0
  • 1 $9.7000
$9.7000 Buy Now

CAD Models for C8051F580-IM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C8051F580-IM by Silicon Laboratories Inc

C8051F580-IM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
2
Number of I/O Lines
40
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8448
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
50 MHz
Supply Current-Max
33 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F580-IM
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQCC48, QFN-48
    VS

Related Parts for C8051F580-IM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F580-IM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F580-IM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F580-IM would you like to use for your alert(s)?
  • Please alert me when C8051F580-IM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F580-IM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F580-IM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F580-IM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F580-IM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F580-IM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: