Part Details for C8340109M9100GGUFV by Vishay Intertechnologies
Overview of C8340109M9100GGUFV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C8340109M9100GGUFV
C8340109M9100GGUFV CAD Models
C8340109M9100GGUFV Part Data Attributes
|
C8340109M9100GGUFV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C8340109M9100GGUFV
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 910ohm, 100V, 2% +/-Tol, -300,300ppm/Cel, 9810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 910 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for C8340109M9100GGUFV
This table gives cross-reference parts and alternative options found for C8340109M9100GGUFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8340109M9100GGUFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83401-09-M-9100-G-G | Array/Network Resistor, Isolated, Thin Film, 0.6W, 910ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, SIP-10 | TT Electronics Resistors | C8340109M9100GGUFV vs M83401-09-M-9100-G-G |