Part Details for C91-A6AC-6-NW9 by DDP Engineered LED Solutions
Overview of C91-A6AC-6-NW9 by DDP Engineered LED Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for C91-A6AC-6-NW9
C91-A6AC-6-NW9 CAD Models
C91-A6AC-6-NW9 Part Data Attributes
|
C91-A6AC-6-NW9
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
C91-A6AC-6-NW9
DDP Engineered LED Solutions
Single Color LED Display Cluster, Amber, 7.1mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMPLEX | |
Display Height | 7.1 mm | |
Forward Current-Max | 0.018 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |