Part Details for CA-04CMS by Circuit Assembly
Overview of CA-04CMS by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA-04CMS
CA-04CMS CAD Models
CA-04CMS Part Data Attributes:
|
CA-04CMS
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-04CMS
Circuit Assembly
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 4 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CA-04CMS
This table gives cross-reference parts and alternative options found for CA-04CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-04CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2001-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | CA-04CMS vs H2001-04 |
H2002-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | CA-04CMS vs H2002-04 |
800P-406-302 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | CA-04CMS vs 800P-406-302 |
H2000-1-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | CA-04CMS vs H2000-1-04 |
A2100H-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | CA-04CMS vs A2100H-04P |