Part Details for CA-085FSMSM036 by L-com Inc
Results Overview of CA-085FSMSM036 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
| CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals | |
| CN-DSUBHD26SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26SK-000 High-Density D-Subminiature (HD26 Female D-Sub) Connector, 26-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for CA-085FSMSM036
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T5051
|
Newark | Cable Assy, Sma Plug-Sma Plug, 36", Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Jacket Color:-, Product Range:Ca-085Fsmsm Series Rohs Compliant: Yes |L-Com CA-085FSMSM036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$131.9900 | Buy Now |
|
DISTI #
5073-CA-085FSMSM036-ND
|
DigiKey | COAX CBL SMA TO SMA 36" Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$144.5000 | Buy Now |
|
DISTI #
17-CA-085FSMSM036
|
Mouser Electronics | RF Cable Assemblies CA.085 FORMABLE SM/SM 36"" RoHS: Compliant | 0 |
|
$127.5600 / $149.5500 | Order Now |
|
DISTI #
73604714
|
RS | .085 Formable SMA-Male to SMA-Male36 inch- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7300 / $132.0000 | RFQ |
|
|
Onlinecomponents.com | CA.085 FORMABLE SM/SM 36"" COO: Taiwan RoHS: Compliant | 0 |
|
$115.7800 / $140.5000 | Buy Now |
|
DISTI #
91524208
|
Verical | CA-085FSMSM036 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$105.5920 / $131.9900 | Buy Now |
|
DISTI #
CA-085FSMSM036
|
L-com US | An attractive alternative to semi-rigid cable, these high quality fully tested SMA-Male to SMA-Male cable assemblies feature .085 Formable coax. Ideal for laying out and designing pre-bent semi-rigid assemblies. Not exactly what you are looking for? We can custom build your formable cable assemblies using state of the art stripping equipment and with a wide array of available connectors. Contact us today with your custom cable requirement. Also be sure to inquire about lead-free formable cable assemblies. Min Qty: 1 Package Multiple: 1 | 24 |
|
$105.5900 / $131.9900 | Buy Now |