Part Details for CA-3015.5000M-C:PBFREE by Seiko Epson Corporation
Results Overview of CA-3015.5000M-C:PBFREE by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA-3015.5000M-C:PBFREE Information
CA-3015.5000M-C:PBFREE by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
| CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals | |
| CN-DSUBHD26SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26SK-000 High-Density D-Subminiature (HD26 Female D-Sub) Connector, 26-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for CA-3015.5000M-C:PBFREE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Crystals & Resonators | 8772 |
|
RFQ |
US Tariff Estimator: CA-3015.5000M-C:PBFREE by Seiko Epson Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CA-3015.5000M-C:PBFREE
CA-3015.5000M-C:PBFREE Part Data Attributes
|
|
CA-3015.5000M-C:PBFREE
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
CA-3015.5000M-C:PBFREE
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 5.5MHz Nom, ROHS COMPLIANT, METAL CAN PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Metal Can Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Additional Feature | Ts 16949 | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e2 | |
| Load Capacitance | 10 Pf | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 5.5 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 3.1mm X 8.9 Mm | |
| Series Resistance | 80 Ω | |
| Surface Mount | No | |
| Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for CA-3015.5000M-C:PBFREE
This table gives cross-reference parts and alternative options found for CA-3015.5000M-C:PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-3015.5000M-C:PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA-3015.5000M-C:PBFREE | Epson Electronics America Inc | Check for Price | QUARTZ CRYSTAL RESONATOR, 5.5 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2 | CA-3015.5000M-C:PBFREE vs CA-3015.5000M-C:PBFREE |