Part Details for CA-34HR-3WB-S by Circuit Assembly
Overview of CA-34HR-3WB-S by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA-34HR-3WB-S
CA-34HR-3WB-S CAD Models
CA-34HR-3WB-S Part Data Attributes:
|
CA-34HR-3WB-S
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-34HR-3WB-S
Circuit Assembly
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Wire Wrap Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CA-34HR-3WB-S
This table gives cross-reference parts and alternative options found for CA-34HR-3WB-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-34HR-3WB-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-816-3420-0AA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | CA-34HR-3WB-S vs 842-816-3420-0AA |
78527-317 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CA-34HR-3WB-S vs 78527-317 |
EHF-117-01-FM-D-SM-P-TR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | CA-34HR-3WB-S vs EHF-117-01-FM-D-SM-P-TR |
94048-1034H | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CA-34HR-3WB-S vs 94048-1034H |
95686-234HLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CA-34HR-3WB-S vs 95686-234HLF |
10080054-160 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | CA-34HR-3WB-S vs 10080054-160 |
88457-234 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CA-34HR-3WB-S vs 88457-234 |
2530-34ND-G | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | CA-34HR-3WB-S vs 2530-34ND-G |
79683-834HLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | CA-34HR-3WB-S vs 79683-834HLF |
10017135-834H | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CA-34HR-3WB-S vs 10017135-834H |