Part Details for CA-50IDPSL-1B by Circuit Assembly
Overview of CA-50IDPSL-1B by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA-50IDPSL-1B
CA-50IDPSL-1B CAD Models
CA-50IDPSL-1B Part Data Attributes
|
CA-50IDPSL-1B
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-50IDPSL-1B
Circuit Assembly
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for CA-50IDPSL-1B
This table gives cross-reference parts and alternative options found for CA-50IDPSL-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-50IDPSL-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA28DRYI-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CA-50IDPSL-1B vs ECA28DRYI-S13 |
ECA28DRTH-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CA-50IDPSL-1B vs ECA28DRTH-S13 |
DH2-H-50 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | CA-50IDPSL-1B vs DH2-H-50 |
W151242-2490-TH | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle | 3M Interconnect | CA-50IDPSL-1B vs W151242-2490-TH |
ECA28DRTI-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CA-50IDPSL-1B vs ECA28DRTI-S13 |
BB515-050F-TA10G | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wise Power Tech Co Ltd | CA-50IDPSL-1B vs BB515-050F-TA10G |
BB515-050F-TU10G | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wise Power Tech Co Ltd | CA-50IDPSL-1B vs BB515-050F-TU10G |
ECA28DRYS-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CA-50IDPSL-1B vs ECA28DRYS-S13 |
151242-2390-TH | HEADER CONNECTOR,PCB MNT,RECEPT,42 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | CA-50IDPSL-1B vs 151242-2390-TH |
88400-5001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | CA-50IDPSL-1B vs 88400-5001 |