Part Details for CA-G53MP-F1A-0921 by Circuit Assembly
Overview of CA-G53MP-F1A-0921 by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA-G53MP-F1A-0921
CA-G53MP-F1A-0921 CAD Models
CA-G53MP-F1A-0921 Part Data Attributes
|
CA-G53MP-F1A-0921
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-G53MP-F1A-0921
Circuit Assembly
Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.118 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 53 |
Alternate Parts for CA-G53MP-F1A-0921
This table gives cross-reference parts and alternative options found for CA-G53MP-F1A-0921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-G53MP-F1A-0921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-G53MP-F1A-0909 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1A-0909 |
CA-G53MP-F1G-0909 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1G-0909 |
CA-G53MP-F1A-0920 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1A-0920 |
CA-G53MP-F1E-0920 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1E-0920 |
CA-G53MP-F1G-0921 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1G-0921 |
CA-G53MP-F1H-0921 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1H-0921 |
CA-G53MP-F1N-0909 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1N-0909 |
CA-G53MP-F1D-0909 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1D-0909 |
CA-G53MP-F1F-0909 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1F-0909 |
CA-G53MP-F1H-0909 | Board Connector, 53 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | CA-G53MP-F1A-0921 vs CA-G53MP-F1H-0909 |