Part Details for CA-RTPNFBAM07 by L-com Inc
Results Overview of CA-RTPNFBAM07 by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AV-THLIN2BNCM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-005 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 5ft | |
| CN-DSUB25PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals | |
| CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
CA-RTPNFBAM07 Part Data Attributes
|
|
CA-RTPNFBAM07
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CA-RTPNFBAM07
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Application | Rf Pigtails, Wi-Fi Installations, Wlan | |
| Approvals | Ul | |
| Conductor Material | Bare Copper | |
| Connector Side1 | Rp-Tnc Plug | |
| Connector Side2 | N Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 4.95 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Jacket Material | Polyvinylchloride | |
| Length | 7 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |