Part Details for CA-SNPNFCN19 by L-com Inc
Results Overview of CA-SNPNFCN19 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
| CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals | |
| CN-DSUBHD26SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26SK-000 High-Density D-Subminiature (HD26 Female D-Sub) Connector, 26-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for CA-SNPNFCN19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T4963
|
Newark | Caca100 Sma-Nano/N-Female 19 |L-Com CA-SNPNFCN19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5900 | Buy Now |
|
DISTI #
5073-CA-SNPNFCN19-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 19" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.7800 | Buy Now |
|
DISTI #
17-CA-SNPNFCN19
|
Mouser Electronics | RF Cable Assemblies CACA100 SMA-NANO/N-FEMALE 19 | 0 |
|
$20.6200 / $28.8100 | Order Now |
|
DISTI #
73601181
|
RS | SMA-NANO/SSMB-NANO PLUG TO N-FEMALEPIGTAIL 19IN 100-SERIES- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4200 / $29.3600 | RFQ |
|
|
Onlinecomponents.com | CACA100 SMA-NANO/N-FEMALE 19 COO: China RoHS: Compliant | 0 |
|
$19.5800 / $25.7100 | Buy Now |
|
DISTI #
CA-SNPNFCN19
|
L-com US | High quality fully tested SMA / SSMB Nano Plug to N-Female cable assemblies featuring high performance low loss 100-series coax cable. These cable assemblies are compatible with Sierra Wireless AirCard® 300/350/550/555/750/860 Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has? Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 365 |
|
$19.6500 / $22.5900 | Buy Now |