Part Details for CA016M0220REH-0607 by YAGEO Corporation
Overview of CA016M0220REH-0607 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA016M0220REH-0607
CA016M0220REH-0607 CAD Models
CA016M0220REH-0607 Part Data Attributes
|
CA016M0220REH-0607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA016M0220REH-0607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.8 mm | |
Manufacturer Series | CA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 105 mA | |
Series | CA | |
Size Code | 3126 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |