Part Details for CA02N by XP Power
Results Overview of CA02N by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA02N Information
CA02N by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CA02N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84Y5660
|
Newark | Dc-Dc Converter, 1 O/P, -200V, 5000Ua, |Xp Power CA02N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$268.4800 / $272.5700 | Buy Now |
|
DISTI #
209-CA02N
|
Mouser Electronics | DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-200V RoHS: Compliant | 1 |
|
$312.9100 / $322.5900 | Buy Now |
|
DISTI #
71928374
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 1W, -200V@5MA, 11.5-15.5V IN, CA SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$322.5900 | RFQ |
|
DISTI #
CA02N
|
TME | Converter: DC/DC, 1W, Uin: 12VDC, Uout: 0÷-200VDC, Iout: 5mA, THT, CA Min Qty: 1 | 0 |
|
$299.7600 / $379.9800 | RFQ |
CA02N Part Data Attributes
|
|
CA02N
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA02N
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-9 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 15.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XXMA-P9 | |
| Length | 44.45 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | -500 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.19 Mm |
CA02N Frequently Asked Questions (FAQ)
-
XP Power recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal heat dissipation.
-
To ensure reliable start-up, XP Power recommends a soft-start circuit or a ramp-up voltage supply to prevent inrush currents, especially in high-temperature environments.
-
The maximum allowable capacitance for the output filter capacitor is 10uF. Exceeding this value may affect the stability of the converter.
-
Yes, the CA02N can be used in a redundant configuration, but it's essential to ensure proper synchronization and ORing of the outputs to prevent damage or instability.
-
XP Power recommends checking the input voltage, output voltage, and current, as well as verifying the PCB layout and component values. Consult the datasheet and application notes for troubleshooting guidelines.