Part Details for CA02PR by XP Power
Results Overview of CA02PR by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA02PR Information
CA02PR by XP Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CA02PR by XP Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CA02PR Part Data Attributes
|
|
CA02PR
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA02PR
XP Power
Analog Circuit
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 15.5 V | |
| Input Voltage-Min | 11.5 V | |
| Number of Terminals | 8 | |
| Output Current-Max | 0.005 A | |
| Output Voltage-Max | 200 V | |
| Output Voltage-Min | ||
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE,8LEAD,1.3 | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified |