There are no models available for this part yet.
Overview of CA0508KRX7R8BB222 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA0508KRX7R8BB222 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK5469
|
Newark | Cap, Array, 2200Pf, 25V, 0508, Capacitance:2200Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):25V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508KRX7R8BB222 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now | |
DISTI #
33AK5470
|
Newark | Cap, Array, 2200Pf, 25V, 0508, Capacitance:2200Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):25V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508KRX7R8BB222 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0810 | Buy Now | |
DISTI #
13-CA0508KRX7R8BB222TR-ND
|
DigiKey | CAP CER ARRAY 2.2NF 25V X7R 0508 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0592 | Buy Now | |
DISTI #
603-CA508KRX7R8BB222
|
Mouser Electronics | Capacitor Arrays & Networks 25V 2200pF X7R 4Elem 0508 10% RoHS: Compliant | 0 |
|
$0.0430 / $0.2900 | Order Now |
CAD Models for CA0508KRX7R8BB222 by YAGEO Corporation
Part Data Attributes for CA0508KRX7R8BB222 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Network Type
|
ISOLATED C NETWORK
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
CHIP
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Seated Height-Max
|
0.6 mm
|
Size Code
|
0508
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
0.5 mm
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|